Image for 828549-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

828549-3

DigiKey Part Number
828549-3-ND
Manufacturer
Manufacturer Product Number
828549-3
Description
CONN HEADER R/A 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
828549-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 2 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.205" (5.21mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.193" (4.90mm)
Contact Shape
Circular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.