
8136-475G7 | |
|---|---|
DigiKey Part Number | 8136-475G7-ND |
Manufacturer | |
Manufacturer Product Number | 8136-475G7 |
Description | CONN PLUG MALE PIN 14POS GOLD |
Customer Reference | |
Detailed Description | 14 Position Plug Connector Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Plug | |
Contact Type | - | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Programmable | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |

