Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-36964-1

DigiKey Part Number
A136820-ND
Manufacturer
Manufacturer Product Number
8-36964-1
Description
CONN SPLICE 14-22 AWG CRIMP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Purple
Datasheet
 Datasheet
EDA/CAD Models
8-36964-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Closed End, Single Opening
Number of Wire Entries
1
Termination
Crimp
Wire Gauge
14-22 AWG
Insulation
Fully Insulated
Features
-
Color
Purple
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.597
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,56000 €0,56 €
100,47800 €4,78 €
250,44760 €11,19 €
500,42640 €21,32 €
1000,40610 €40,61 €
3000,37570 €112,71 €
5000,36240 €181,20 €
1.0000,34509 €345,09 €
2.5000,32348 €808,70 €
Manufacturers Standard Package
Unit Price without VAT:0,56000 €
Unit Price with VAT:0,67760 €