
8-327717-1 | |
|---|---|
DigiKey Part Number | A136742-ND |
Manufacturer | |
Manufacturer Product Number | 8-327717-1 |
Description | CONN SPADE TERM 16-22AWG #4 RED |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Red 4 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 8-327717-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 4 Stud | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.674" (17.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.156" (3.96mm) | |
Length - Termination | 0.404" (10.26mm) | |
Tongue Inside Opening | 0.119" (3.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,94300 € | 9,43 € |
| 25 | 0,88360 € | 22,09 € |
| 50 | 0,84120 € | 42,06 € |
| 100 | 0,80090 € | 80,09 € |
| 300 | 0,74113 € | 222,34 € |
| 500 | 0,71488 € | 357,44 € |
| 1.000 | 0,68074 € | 680,74 € |
| 2.500 | 0,63814 € | 1.595,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,34310 € |









