
8-1393670-0 | |
|---|---|
DigiKey Part Number | 8-1393670-0-ND |
Manufacturer | |
Manufacturer Product Number | 8-1393670-0 |
Description | CONN 1.0/2.3 JCK STR 75OHM SOLDR |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 8-1393670-0 Models |
Category | Cable Group RG-189B |
Mfr | Fastening Type Push-Pull |
Packaging Bulk | Frequency - Max 2 GHz |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Includes 4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Nut |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Mating Cycles 500 |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Bulkhead - Front Side Nut |

