
787962-1 | |
|---|---|
DigiKey Part Number | A114424-ND |
Manufacturer | |
Manufacturer Product Number | 787962-1 |
Description | CONN STCK RCPT 68/68P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68, 68 Position Stacked, 2 Receptacles Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 787962-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Stacked, 2 Receptacles | |
Number of Positions | 68, 68 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,66460 € | 5.166,15 € |
| Unit Price without VAT: | 20,66460 € |
|---|---|
| Unit Price with VAT: | 25,00417 € |


