747913-4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 10.079
Unit Price: 5,18000 €
Datasheet

Similar


NorComp Inc.
In Stock: 350
Unit Price: 6,94000 €
Datasheet

Similar


NorComp Inc.
In Stock: 51
Unit Price: 7,68000 €
Datasheet

Similar


NorComp Inc.
In Stock: 292
Unit Price: 7,68000 €
Datasheet

Similar


NorComp Inc.
In Stock: 22
Unit Price: 7,68000 €
Datasheet

Similar


NorComp Inc.
In Stock: 49
Unit Price: 7,68000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 15,12000 €
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 14,49000 €
Datasheet
25 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

747913-4

DigiKey Part Number
A23112-ND
Manufacturer
Manufacturer Product Number
747913-4
Description
CONN D-SUB RCPT 25POS SOLDER CUP
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder Cup
Shell Material, Finish
Steel, Blue Zinc Plated
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
250V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes