Socket Contact Tin 18-20 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-1452668-1

DigiKey Part Number
17-7-1452668-1TR-ND - Tape & Reel (TR)
17-7-1452668-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7-1452668-1
Description
CONN SOCKET 20AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 18-20 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
7-1452668-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
18-20 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 202.660
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,14100 €1,41 €
250,13240 €3,31 €
500,12600 €6,30 €
1000,11990 €11,99 €
2500,11244 €28,11 €
5000,10704 €53,52 €
1.0000,10192 €101,92 €
2.5000,09553 €238,83 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,09160 €549,60 €
12.0000,08723 €1.046,76 €
18.0000,08477 €1.525,86 €
30.0000,08177 €2.453,10 €
42.0000,07985 €3.353,70 €
60.0000,07787 €4.672,20 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20570 €