Similar
Similar



CMH05A(TE12L,Q,M) | |
|---|---|
DigiKey Part Number | CMH05A(TE12LQM)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMH05A(TE12L,Q,M) |
Description | DIODE STANDARD 400V 1A MFLAT |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |



