
696420-6 | |
|---|---|
DigiKey Part Number | A136441-ND |
Manufacturer | |
Manufacturer Product Number | 696420-6 |
Description | CONN RING CIRC 24-26AWG #10 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 24-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 696420-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.866" (22.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant, Serrated Termination | |
Color | Natural | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,50100 € | 15,01 € |
| 25 | 1,40640 € | 35,16 € |
| 50 | 1,33920 € | 66,96 € |
| 100 | 1,27530 € | 127,53 € |
| 250 | 1,19532 € | 298,83 € |
| 500 | 1,13828 € | 569,14 € |
| 1.000 | 1,08395 € | 1.083,95 € |
| 3.000 | 1,00315 € | 3.009,45 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,14170 € |

