Terminal Connector Rectangular Standard 800MCM (kcmil)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

696279-1

DigiKey Part Number
696279-1-ND
Manufacturer
Manufacturer Product Number
696279-1
Description
CONN TERM RECT 800 MCM
Customer Reference
Detailed Description
Terminal Connector Rectangular Standard 800MCM (kcmil)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Terminal Type
Standard
Stud/Tab Size
-
Terminal Style
No Stud Hole
Tab Thickness
0.250" (6.35mm)
Length - Overall
5.230" (132.84mm)
Width - Outer Edges
2.260" (57.40mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp, Barrel
Wire Gauge
800MCM (kcmil)
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
-
Contact Material
Copper
Diameter - Barrel ID
1.242" (31.55mm)
Diameter - Barrel OD
1.543" (39.19mm)
Diameter - Ring ID
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.