
6651743-1 | |
|---|---|
DigiKey Part Number | A108378-ND |
Manufacturer | |
Manufacturer Product Number | 6651743-1 |
Description | CONN RCPT 78POS PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 78 Connector Receptacle Through Hole Black |
Datasheet | Datasheet |
EDA/CAD Models | 6651743-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | - | |
Number of Positions | 78 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 58 Signal, 20 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 130°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 70 | 27,13943 € | 1.899,76 € |
| Unit Price without VAT: | 27,13943 € |
|---|---|
| Unit Price with VAT: | 32,83871 € |

