
66461-7 | |
|---|---|
DigiKey Part Number | A29346-ND |
Manufacturer | |
Manufacturer Product Number | 66461-7 |
Description | CONN SOCKET GOLD WIRE WRAP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66461-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,82650 € | 8.265,00 € |
| Unit Price without VAT: | 0,82650 € |
|---|---|
| Unit Price with VAT: | 1,00007 € |














