
6450173-2 | |
|---|---|
DigiKey Part Number | 6450173-2-ND |
Manufacturer | |
Manufacturer Product Number | 6450173-2 |
Description | MBXL R/A RCPT 5P |
Customer Reference | |
Detailed Description | 5 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Multi-Beam |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Multi-Beam | |
Number of Positions | 5 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | - | |
Contact Layout, Typical | 5 Power | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |

