
6434084-1 | |
|---|---|
DigiKey Part Number | 6434084-1-ND |
Manufacturer | |
Manufacturer Product Number | 6434084-1 |
Description | CABLE FLXSTRP 9POS 2.54MM 3" |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position Flexstrip Cable 0.100" (2.54mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flexstrip | |
Number of Conductors | 9 | |
Pitch | 0.100" (2.54mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.125" (3.18mm) | |
Termination Style | Completely Exposed Wires on Both Sides, Kinked | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,52924 € | 3.058,48 € |
| Unit Price without VAT: | 1,52924 € |
|---|---|
| Unit Price with VAT: | 1,85038 € |

