
62336-2 | |
|---|---|
DigiKey Part Number | A111396TR-ND - Tape & Reel (TR) A111396CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62336-2 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62336-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.060" ~ 0.100" (1.52mm ~ 2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,09100 € | 4,55 € |
| 100 | 0,08650 € | 8,65 € |
| 250 | 0,08108 € | 20,27 € |
| 500 | 0,07720 € | 38,60 € |
| 1.000 | 0,07351 € | 73,51 € |
| 2.500 | 0,06890 € | 172,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,06353 € | 762,36 € |
| 24.000 | 0,06050 € | 1.452,00 € |
| 36.000 | 0,05879 € | 2.116,44 € |
| 60.000 | 0,05671 € | 3.402,60 € |
| 84.000 | 0,05538 € | 4.651,92 € |
| 120.000 | 0,05401 € | 6.481,20 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14520 € |


