
62022-2 | |
|---|---|
DigiKey Part Number | A27674TR-ND - Tape & Reel (TR) A27674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62022-2 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62022-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,25500 € | 2,55 € |
| 25 | 0,23840 € | 5,96 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,21640 € | 21,64 € |
| 250 | 0,20276 € | 50,69 € |
| 500 | 0,19304 € | 96,52 € |
| 1.000 | 0,18382 € | 183,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17168 € | 686,72 € |
| 8.000 | 0,16349 € | 1.307,92 € |
| 12.000 | 0,15888 € | 1.906,56 € |
| 20.000 | 0,15326 € | 3.065,20 € |
| 28.000 | 0,14966 € | 4.190,48 € |
| 40.000 | 0,14595 € | 5.838,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36300 € |








