
60900-1 | |
|---|---|
DigiKey Part Number | A111356TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60900-1 |
Description | CONN QC RCPT 20-24AWG 0.062 |
Customer Reference | |
Detailed Description | 0.062" (1.57mm) Quick Connect Female 22 AWG, 24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.062" (1.57mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.187" (4.75mm) | |
Length - Overall | 0.462" (11.73mm) | |
Termination | Crimp | |
Wire Gauge | 22 AWG, 24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.080" (1.02mm ~ 2.03mm) | |
Base Product Number |

