
60804-1 | |
|---|---|
DigiKey Part Number | A108875TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 60804-1 |
Description | CONN TERM RCPT 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 22-26 AWG Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 22-26 AWG | |
Length - Overall | 0.380" (9.65mm) | |
Length - Barrel | 0.155" (3.94mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Color | - | |
Insulation Diameter | 0.035" ~ 0.065" (0.89mm ~ 1.65mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,17980 € | 5.394,00 € |
| Unit Price without VAT: | 0,17980 € |
|---|---|
| Unit Price with VAT: | 0,21756 € |

