
6-962915-6 | |
|---|---|
DigiKey Part Number | 6-962915-6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 6-962915-6 |
Description | CONN TAB 18-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 18-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 6-962915-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 24.0µin (0.61µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | 0,59339 € | 6.230,59 € |
| Unit Price without VAT: | 0,59339 € |
|---|---|
| Unit Price with VAT: | 0,71800 € |

