
6-390113-1 | |
|---|---|
DigiKey Part Number | A111565TR-ND - Tape & Reel (TR) A111565CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 6-390113-1 |
Description | CONN SKT SODIMM 144POS SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 144 Position SODIMM SDRAM Socket Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-390113-1 Models |
Category | Features Board Guide, Latches |
Manufacturer TE Connectivity AMP Connectors | Mounting Feature Normal, Standard - Top |
Packaging Tape & Reel (TR) Cut Tape (CT) | Card Thickness 0.039" (1.00mm) |
Part Status Active | Height 0.205" (5.20mm) |
Connector Style SODIMM | Color Natural |
Number of Positions 144 | Contact Finish Gold |
Memory Type SDRAM | Contact Finish Thickness 10.0µin (0.25µm) |
Mounting Type Surface Mount | Base Product Number |
Insertion Angle Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,38000 € | 9,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,85263 € | 4.682,10 € |
| Unit Price without VAT: | 9,38000 € |
|---|---|
| Unit Price with VAT: | 11,34980 € |

