
6-353293-1 | |
|---|---|
DigiKey Part Number | 6-353293-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-353293-1 |
Description | CONN RCPT 11POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 6-353293-1 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Bulk | Wire Type Discrete |
Part Status Active | Wire Gauge 26-28 AWG |
Connector Type Receptacle | Features Closed End |
Contact Type Female Socket | Contact Finish Tin |
Number of Positions 11 | Color Blue |
Pitch 0.059" (1.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,29550 € | 5.910,00 € |
| Unit Price without VAT: | 0,29550 € |
|---|---|
| Unit Price with VAT: | 0,35756 € |


