288 Position DIMM DDR5 SDRAM Socket Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2355626-1

DigiKey Part Number
17-6-2355626-1-ND
Manufacturer
Manufacturer Product Number
6-2355626-1
Description
CONN SKT DIMM 288POS SMD
Customer Reference
Detailed Description
288 Position DIMM DDR5 SDRAM Socket Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6-2355626-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Not For New Designs
Connector Style
DIMM
Number of Positions
288
Memory Type
DDR5 SDRAM
Standards
-
Mounting Type
Surface Mount
Insertion Angle
-
Features
Board Lock, Latches
Mounting Feature
Normal, Standard - Top
Card Thickness
0.050" (1.27mm)
Height
-
Color
Black
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.920
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,61000 €5,61 €
104,76700 €47,67 €
324,39094 €140,51 €
644,18125 €267,60 €
1283,98172 €509,66 €
2563,79168 €970,67 €
5123,61080 €1.848,73 €
1.0243,43861 €3.521,14 €
2.5283,22645 €8.156,47 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,61000 €
Unit Price with VAT:6,78810 €