55849-1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 28.083
Unit Price: 0,68000 €
Datasheet

Direct


Panduit Corp
In Stock: 38
Unit Price: 2,38000 €
Datasheet
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

55849-1

DigiKey Part Number
55849-1-ND
Manufacturer
Manufacturer Product Number
55849-1
Description
CONN RING CIRC 18-22AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 18-22 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.030" (0.76mm)
Width - Outer Edges
0.470" (11.94mm)
Length - Overall
1.468" (37.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Red
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.170" (4.32mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes