Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

558342-1 | |
|---|---|
DigiKey Part Number | A9090-ND |
Manufacturer | |
Manufacturer Product Number | 558342-1 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer TE Connectivity AMP Connectors | Ratings Cat5 |
Packaging Tray | Features Board Guide |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Housing Material Polyamide (PA), Nylon |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5558342-1 | TE Connectivity AMP Connectors | 9.965 | A31466-ND | 4,00000 € | Direct |
| 61500814221 | Würth Elektronik | 3.544 | 732-2111-ND | 2,15000 € | Similar |
| 7499010122 | Würth Elektronik | 1.424 | 732-1651-ND | 6,58000 € | Similar |
| 74990111215 | Würth Elektronik | 261 | 732-1860-ND | 7,90000 € | Similar |
| 94910-001MLF | Amphenol CS (FCI) | 7.856 | 609-6145-ND | 5,94000 € | Similar |










