



5554923-1 | |
|---|---|
DigiKey Part Number | A33635-ND |
Manufacturer | |
Manufacturer Product Number | 5554923-1 |
Description | CONN RCPT 24POS R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5554923-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (6-32) | |
Type | - | |
Features | Board Lock, Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,94000 € | 13,94 € |
| 10 | 11,84300 € | 118,43 € |
| 25 | 11,10160 € | 277,54 € |
| 60 | 10,43683 € | 626,21 € |
| 120 | 9,93883 € | 1.192,66 € |
| 300 | 9,31723 € | 2.795,17 € |
| 540 | 8,93913 € | 4.827,13 € |
| Unit Price without VAT: | 13,94000 € |
|---|---|
| Unit Price with VAT: | 16,86740 € |

