Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5503638-2

DigiKey Part Number
5503638-2-ND
Manufacturer
Manufacturer Product Number
5503638-2
Description
CONN ADAPTER RCPT SC-ST SIMPLEX
Customer Reference
Detailed Description
Adapter Fiber Optic Connector SC Receptacle To ST Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Obsolete
Type
Adapter
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Square Flange
Housing Material
Zinc Die Cast
Ferrule Material
Ceramic
Features
Dust Cap
Color
Silver
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.