Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

52423 | |
|---|---|
DigiKey Part Number | 52423-ND |
Manufacturer | |
Manufacturer Product Number | 52423 |
Description | CONN SPADE TERM 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Blue 1/4 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 1/4 Stud | |
Width - Outer Edges | 0.437" (11.10mm) | |
Length - Overall | 1.102" (27.99mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | 0.345" (8.76mm) | |
Length - Termination | 0.414" (10.52mm) | |
Tongue Inside Opening | 0.250" (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,84430 € | 4.221,50 € |
| Unit Price without VAT: | 0,84430 € |
|---|---|
| Unit Price with VAT: | 1,02160 € |










