
5-968973-1 | |
|---|---|
DigiKey Part Number | 17-5-968973-1-ND |
Manufacturer | |
Manufacturer Product Number | 5-968973-1 |
Description | AMP MCP 2.8 HSG 15 POS. 2.LOCKIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Violet 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5-968973-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Violet | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 1,22000 € | 12,20 € |
| 25 | 1,14440 € | 28,61 € |
| 50 | 1,08940 € | 54,47 € |
| 100 | 1,03740 € | 103,74 € |
| 250 | 0,97236 € | 243,09 € |
| 500 | 0,92592 € | 462,96 € |
| 1.200 | 0,87046 € | 1.044,55 € |
| 3.600 | 0,80557 € | 2.900,05 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,74240 € |

