5-5223080-3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,75943 €
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 1.380
Unit Price: 7,73000 €
Datasheet
Image for 5-5223080-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-5223080-3

DigiKey Part Number
5-5223080-3-ND
Manufacturer
Manufacturer Product Number
5-5223080-3
Description
CONN HEADER FUTUREBUS 30POS PCB
Customer Reference
Detailed Description
30 Connector Header, Male Pins Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5-5223080-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
Futurebus
Number of Positions
30
Number of Positions Loaded
All
Pitch
0.079" (2.00mm)
Number of Rows
5
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes