MFR Recommended

5-2198618-2 | |
|---|---|
DigiKey Part Number | 5-2198618-2-ND |
Manufacturer | |
Manufacturer Product Number | 5-2198618-2 |
Description | CONN BACKSHELL 15POS 45DEG SHLD |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector 45° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 45° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | - | |
Base Product Number |


