Taking Commercial Drone Reliability to New Heights
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-146483-1

DigiKey Part Number
5-146483-1-ND
Manufacturer
Manufacturer Product Number
5-146483-1
Description
CONN HDR 2POS STACK T/H TIN
Customer Reference
Detailed Description
2 Position Header Spacer Connector Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
5-146483-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Number of Positions
2
Pitch
-
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Length - Overall Pin
0.440" (11.176mm)
Length - Post (Mating)
0.130" (3.300mm)
Length - Stack Height
0.200" (5.080mm)
Length - Tail
0.110" (2.800mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Tin
Contact Finish Thickness - Post (Mating)
100.0µin (2.54µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.