
487137-8 | |
|---|---|
DigiKey Part Number | 487137-8-ND |
Manufacturer | |
Manufacturer Product Number | 487137-8 |
Description | CONTACT FLAT FLEX PIN TIN-LEAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin Tin-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 487137-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60.000 | 0,04488 € | 2.692,80 € |
| Unit Price without VAT: | 0,04488 € |
|---|---|
| Unit Price with VAT: | 0,05430 € |








