
4-643819-8 | |
|---|---|
DigiKey Part Number | A144640-ND |
Manufacturer | |
Manufacturer Product Number | 4-643819-8 |
Description | CONN RCPT 18POS IDC 22AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Tin 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-643819-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 18 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,33800 € | 13,38 € |
| 25 | 1,25400 € | 31,35 € |
| 50 | 1,19420 € | 59,71 € |
| 125 | 1,11920 € | 139,90 € |
| 250 | 1,06576 € | 266,44 € |
| 500 | 1,01488 € | 507,44 € |
| 1.000 | 0,96645 € | 966,45 € |
| 2.500 | 0,90596 € | 2.264,90 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,89970 € |




