
4-640605-3 | |
|---|---|
DigiKey Part Number | 4-640605-3-ND |
Manufacturer | |
Manufacturer Product Number | 4-640605-3 |
Description | CONN RCPT 13POS IDC 20AWG TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-640605-3 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Cable Termination IDC |
Series | Wire Type Discrete or Ribbon Cable |
Packaging Bulk | Wire Gauge 20 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Positions 13 | Color Yellow |
Pitch 0.156" (3.96mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,73509 € | 2.572,82 € |
| Unit Price without VAT: | 0,73509 € |
|---|---|
| Unit Price with VAT: | 0,88946 € |

