0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-521384-4

DigiKey Part Number
4-521384-4-ND
Manufacturer
Manufacturer Product Number
4-521384-4
Description
CONN HDR FASTON 0.250 4POS R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male Solder Connector Fully Insulated
Datasheet
 Datasheet
EDA/CAD Models
4-521384-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Header
Gender
Male
Tab Width
0.250" (6.35mm)
Tab Thickness
0.032" (0.81mm)
Tab Length
-
Length - Overall
0.504" (12.80mm)
Termination
Solder
Wire Gauge
-
Insulation
Fully Insulated
Mounting Type
Through Hole, Right Angle
Features
4 Tabs
Color
Black
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1.680 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.8001,45519 €4.074,53 €
Manufacturers Standard Package
Unit Price without VAT:1,45519 €
Unit Price with VAT:1,76078 €

Other Suppliers on DigiKey

1.680In Stock
Ships from WEC