
4-1102715-5 | |
|---|---|
DigiKey Part Number | 4-1102715-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-1102715-5 |
Description | CONN HOOD TOP ENTRY SZ4 PG21 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG21 4 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 4-1102715-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 4 | |
Lock Location | Screw Locks on Hood | |
Thread Size | PG21 | |
Size / Dimension | 4.291" L x 2.087" W x 2.756" H (109.00mm x 53.00mm x 70.00mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Yellow Chromate | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 231,33250 € | 9.253,30 € |
| Unit Price without VAT: | 231,33250 € |
|---|---|
| Unit Price with VAT: | 279,91233 € |

