Image for 4-1102701-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1102701-5

DigiKey Part Number
4-1102701-5-ND
Manufacturer
Manufacturer Product Number
4-1102701-5
Description
CONN HOOD SIDE ENTRY SIZE 1
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry PG11 1 IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
4-1102701-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG11
Manufacturer
TE Connectivity AMP Connectors
Size / Dimension
2.008" L x 1.890" W x 1.220" H (51.00mm x 48.00mm x 31.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Aluminum
Connector Type
Base - Panel Mount 90°
Housing Finish
Chromite TCP Passivation
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
1
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
80184,42800 €14.754,24 €
Manufacturers Standard Package
Unit Price without VAT:184,42800 €
Unit Price with VAT:223,15788 €