
1-160644-0 | |
|---|---|
DigiKey Part Number | 1-160644-0-ND |
Manufacturer | |
Manufacturer Product Number | 1-160644-0 |
Description | CONN TERM WTB 16-20AWG TIN |
Customer Reference | |
Detailed Description | WTB Tin Terminal Connector 16-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Through Board | |
Hole Diameter | - | |
Insulation Diameter | 0.090" ~ 0.126" (2.29mm ~ 3.20mm) | |
Length - Overall | 0.217" (5.51mm) | |
Wire Gauge | 16-20 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |

