
350687-5 | |
|---|---|
DigiKey Part Number | 350687-5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350687-5 |
Description | CONN PIN 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Split Pin Contact Gold 14-16 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Split Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41216 € | 2.060,80 € |
| Unit Price without VAT: | 0,41216 € |
|---|---|
| Unit Price with VAT: | 0,49871 € |

