
331369 | |
|---|---|
DigiKey Part Number | 331369-ND |
Manufacturer | |
Manufacturer Product Number | 331369 |
Description | CONN SOCKET CONTACT BNC SLDR GLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Coax Gold Solder BNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Group | - | |
Center Conductor Diameter | 0.039" (0.99mm) | |
Wire Gauge | - | |
Contact Termination | Solder | |
Pin or Socket | Socket | |
Type | BNC | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Features | - | |
Board Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,30364 € | 825,91 € |
| Unit Price without VAT: | 3,30364 € |
|---|---|
| Unit Price with VAT: | 3,99740 € |

