
326106 | |
|---|---|
DigiKey Part Number | 326106-ND |
Manufacturer | |
Manufacturer Product Number | 326106 |
Description | CONN TERM RECT 500 MCM #5/8 |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Standard 500MCM (kcmil) 5/8 Stud |
Datasheet | Datasheet |
EDA/CAD Models | 326106 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Stud/Tab Size | 5/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.200" (5.08mm) | |
Length - Overall | 3.290" (83.57mm) | |
Width - Outer Edges | 1.800" (45.72mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 500MCM (kcmil) | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Diameter - Barrel ID | 0.981" (24.92mm) | |
Diameter - Barrel OD | 1.219" (30.96mm) | |
Diameter - Ring ID | 0.656" (16.66mm) | |
Base Product Number |










