Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

328970

DigiKey Part Number
A28279-ND
Manufacturer
Manufacturer Product Number
328970
Description
CONN RING CIRC 16-22AWG #1/2
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/2 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
328970 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/2 Stud
Thickness
0.031" (0.79mm)
Width - Outer Edges
0.713" (18.11mm)
Length - Overall
1.070" (27.18mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Non-Insulated
Features
Serrated Termination
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.839
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,73000 €0,73 €
100,62200 €6,22 €
250,58320 €14,58 €
500,55520 €27,76 €
1000,52880 €52,88 €
2500,49560 €123,90 €
5000,47192 €235,96 €
1.0000,44938 €449,38 €
3.0000,41586 €1.247,58 €
Manufacturers Standard Package
Unit Price without VAT:0,73000 €
Unit Price with VAT:0,88330 €