3-647181-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 23.265
Unit Price: 0,71000 €
Datasheet

Similar


Molex
In Stock: 676
Unit Price: 3,03000 €
Datasheet

Similar


Molex
In Stock: 3.460
Unit Price: 0,65000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,37080 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 0,75299 €
Datasheet

Similar


Molex
In Stock: 3.996
Unit Price: 3,08000 €
Datasheet

Similar


Molex
In Stock: 360
Unit Price: 1,67000 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 1,61964 €
Datasheet

Similar


Molex
In Stock: 0
Unit Price: 2,36893 €
Datasheet

Similar


Molex
In Stock: 3.303
Unit Price: 0,72000 €
Datasheet

Similar


Molex
In Stock: 384
Unit Price: 2,74000 €
Datasheet
Connector Header Through Hole 8 position 0.156" (3.96mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-647181-8

DigiKey Part Number
3-647181-8-ND
Manufacturer
Manufacturer Product Number
3-647181-8
Description
CONN HEADER VERT 8POS 3.96MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.156" (3.96mm)
Datasheet
 Datasheet
EDA/CAD Models
3-647181-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
7
Style
Shrouding
Shrouded - 1 Wall
Mounting Type
Termination
Solder
Fastening Type
Friction Lock
Contact Length - Mating
0.450" (11.43mm)
Contact Length - Post
0.125" (3.18mm)
Overall Contact Length
0.700" (17.78mm)
Insulation Height
0.545" (13.84mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Thermoplastic, Glass Filled
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
600VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose, Industrial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes