



3-353293-4 | |
|---|---|
DigiKey Part Number | A141340-ND |
Manufacturer | |
Manufacturer Product Number | 3-353293-4 |
Description | CONN RCPT 14POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Position Rectangular Receptacle Connector IDC 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-353293-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 26-28 AWG | |
Features | Closed End | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,36440 € | 9,11 € |
| 50 | 0,34700 € | 17,35 € |
| 100 | 0,33030 € | 33,03 € |
| 250 | 0,30960 € | 77,40 € |
| 500 | 0,29480 € | 147,40 € |
| 1.000 | 0,28070 € | 280,70 € |
| 3.000 | 0,25976 € | 779,28 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

