
3-1969626-1 | |
|---|---|
DigiKey Part Number | 3-1969626-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1969626-1 |
Description | 187 ULTRA-FAST RCPT 16-14 TPBR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-1969626-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.187" (4.75mm) | Insulation Diameter 0.260" (6.60mm) |
Tab Thickness 0.040" (1.02mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11866 € | 2.373,20 € |
| Unit Price without VAT: | 0,11866 € |
|---|---|
| Unit Price with VAT: | 0,14358 € |


