
3-1761183-3 | |
|---|---|
DigiKey Part Number | 3-1761183-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-1761183-3 |
Description | CONN MOD JACK 8P VERT SHLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8 Positions Vertical Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 3-1761183-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | SDL, Jack | |
Number of Positions/Contacts | 8 Positions | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Guide, Keyed | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polyester | |
Operating Temperature | -20°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 23,65400 € | 22.707,84 € |
| Unit Price without VAT: | 23,65400 € |
|---|---|
| Unit Price with VAT: | 28,62134 € |

