MFR Recommended
Similar
Similar





3-1734592-6 | |
|---|---|
DigiKey Part Number | A100291TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3-1734592-6 |
Description | CONN FPC BOTTOM 36POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 36 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734592-6 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer TE Connectivity AMP Connectors | Contact Finish Gold |
Packaging Tape & Reel (TR) | Housing Material Liquid Crystal Polymer (LCP) |
Part Status Obsolete | Actuator Material Thermoplastic |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 250V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 36 | Material Flammability Rating UL94 V-0 |
Pitch 0.020" (0.50mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness Flash |
FFC, FCB Thickness 0.30mm | Housing Color Natural |
Height Above Board 0.081" (2.05mm) | Actuator Color Ivory |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-2492104-6 | TE Connectivity AMP Connectors | 0 | 17-3-2492104-6CT-ND | 1,10000 € | MFR Recommended |
| 62684-362100ALF | Amphenol CS (FCI) | 4.965 | 609-62684-362100ALFCT-ND | 0,54000 € | Similar |
| FFC2B35-36-G | GCT | 0 | 2073-FFC2B35-36-GTR-ND | 0,30365 € | Similar |




