



3-1734248-0 | |
|---|---|
DigiKey Part Number | A100272TR-ND - Tape & Reel (TR) A100272CT-ND - Cut Tape (CT) A100272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-1734248-0 |
Description | CONN FPC VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3-1734248-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,45800 € | 14,58 € |
| 25 | 1,36640 € | 34,16 € |
| 50 | 1,30120 € | 65,06 € |
| 100 | 1,23900 € | 123,90 € |
| 250 | 1,16136 € | 290,34 € |
| 500 | 1,10592 € | 552,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,00048 € | 1.000,48 € |
| 2.000 | 0,95275 € | 1.905,50 € |
| 3.000 | 0,92590 € | 2.777,70 € |
| 5.000 | 0,89315 € | 4.465,75 € |
| 7.000 | 0,87222 € | 6.105,54 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,08120 € |


