Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2MM-HB-S03-HT-02-H-TB

DigiKey Part Number
17-2MM-HB-S03-HT-02-H-TB-ND
Manufacturer
Manufacturer Product Number
2MM-HB-S03-HT-02-H-TB
Description
3P, AMPMODU 2 MM, BREAKAWAY HEAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 3 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.157" (4.00mm)
Mfr
Contact Length - Post
0.110" (2.80mm)
Series
Insulation Height
0.079" (2.00mm)
Packaging
Tube
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2A
Mounting Type
Voltage Rating
250VAC/DC
Termination
Solder
Contact Finish Thickness - Post
157.5µin (4.00µm)
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,93000 €0,93 €
900,67133 €60,42 €
1800,63928 €115,07 €
5400,59154 €319,43 €
1.0800,56329 €608,35 €
5.0400,50529 €2.546,66 €
10.0800,48120 €4.850,50 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €